
SMAJP4KE350CA-TP | |
|---|---|
DigiKey Part Number | 353-SMAJP4KE350CA-TP-ND |
Manufacturer | |
Manufacturer Product Number | SMAJP4KE350CA-TP |
Description | TVS DIODE 300VWM 482VC DO214AC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AC (SMAJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 900mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩275.53340 | ₩1,377,667 |