


SK310BH-LTP | |
---|---|
DigiKey Part Number | 353-SK310BH-LTPTR-ND - Tape & Reel (TR) 353-SK310BH-LTPCT-ND - Cut Tape (CT) 353-SK310BH-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK310BH-LTP |
Description | DIODE SCHOTTKY 100V 3A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩647.00000 | ₩647 |
10 | ₩392.40000 | ₩3,924 |
100 | ₩248.05000 | ₩24,805 |
500 | ₩185.18800 | ₩92,594 |
1,000 | ₩164.86500 | ₩164,865 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩139.02133 | ₩417,064 |
6,000 | ₩125.98433 | ₩755,906 |
9,000 | ₩119.33811 | ₩1,074,043 |
15,000 | ₩111.86573 | ₩1,677,986 |
21,000 | ₩107.43943 | ₩2,256,228 |
30,000 | ₩103.13777 | ₩3,094,133 |
75,000 | ₩93.69503 | ₩7,027,127 |
150,000 | ₩91.84500 | ₩13,776,750 |