



SI2101A-TP | |
|---|---|
DigiKey Part Number | 353-SI2101A-TPTR-ND - Tape & Reel (TR) 353-SI2101A-TPCT-ND - Cut Tape (CT) 353-SI2101A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2101A-TP |
Description | P-CHANNEL MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2A 450mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.9 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 290 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 450mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩649.00000 | ₩649 |
| 10 | ₩400.00000 | ₩4,000 |
| 100 | ₩252.82000 | ₩25,282 |
| 500 | ₩188.60200 | ₩94,301 |
| 1,000 | ₩167.84500 | ₩167,845 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩141.40533 | ₩424,216 |
| 6,000 | ₩128.06933 | ₩768,416 |
| 9,000 | ₩121.27144 | ₩1,091,443 |
| 15,000 | ₩113.62873 | ₩1,704,431 |
| 21,000 | ₩109.10157 | ₩2,291,133 |
| 30,000 | ₩104.70053 | ₩3,141,016 |









