


MMSS8550W-H-TP | |
|---|---|
DigiKey Part Number | 353-MMSS8550W-H-TP-ND |
Manufacturer | |
Manufacturer Product Number | MMSS8550W-H-TP |
Description | TRANS PNP 25V 1.5A SOT-323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 1.5 A 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 80mA, 800mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩309.00000 | ₩309 |
| 10 | ₩185.30000 | ₩1,853 |
| 100 | ₩114.29000 | ₩11,429 |
| 500 | ₩83.33600 | ₩41,668 |
| 1,000 | ₩73.29700 | ₩73,297 |
| 2,000 | ₩64.79550 | ₩129,591 |
| 5,000 | ₩55.56760 | ₩277,838 |
| 10,000 | ₩49.84710 | ₩498,471 |
| 50,000 | ₩39.81216 | ₩1,990,608 |