


MMBT5551HE3-TP | |
|---|---|
DigiKey Part Number | 353-MMBT5551HE3-TPTR-ND - Tape & Reel (TR) 353-MMBT5551HE3-TPCT-ND - Cut Tape (CT) 353-MMBT5551HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT5551HE3-TP |
Description | TRANS NPN 160V 0.6A SOT-23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 600 mA 300MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Mfr | Frequency - Transition 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 160 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 5mA, 50mA | Supplier Device Package SOT-23 |
Current - Collector Cutoff (Max) 50nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT5551 | NextGen Components | 504,000 | 3372-MMBT5551TR-ND | ₩82.02600 | Parametric Equivalent |
| MMBT5551 | Good-Ark Semiconductor | 9,462 | 4786-MMBT5551CT-ND | ₩183.00000 | Parametric Equivalent |
| MMBT5551 | EVVO | 2,646 | 5272-MMBT5551CT-ND | ₩199.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩367.00000 | ₩367 |
| 10 | ₩226.30000 | ₩2,263 |
| 100 | ₩139.89000 | ₩13,989 |
| 500 | ₩102.18400 | ₩51,092 |
| 1,000 | ₩89.93900 | ₩89,939 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩74.31500 | ₩222,945 |
| 6,000 | ₩66.42633 | ₩398,558 |
| 9,000 | ₩62.39711 | ₩561,574 |
| 15,000 | ₩57.86713 | ₩868,007 |
| 21,000 | ₩55.18167 | ₩1,158,815 |
| 30,000 | ₩52.56983 | ₩1,577,095 |