



DFLZ10-TP | |
|---|---|
DigiKey Part Number | DFLZ10-TPMSTR-ND - Tape & Reel (TR) DFLZ10-TPMSCT-ND - Cut Tape (CT) DFLZ10-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLZ10-TP |
Description | DIODE ZENER 10V 1W SOD123FL |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1 W ±6% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 7.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-123FL |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 4 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩546.00000 | ₩546 |
| 10 | ₩332.50000 | ₩3,325 |
| 100 | ₩207.62000 | ₩20,762 |
| 500 | ₩153.20000 | ₩76,600 |
| 1,000 | ₩135.59200 | ₩135,592 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩116.46600 | ₩291,165 |
| 5,000 | ₩104.60840 | ₩523,042 |
| 7,500 | ₩98.55987 | ₩739,199 |
| 12,500 | ₩91.75792 | ₩1,146,974 |
| 17,500 | ₩87.72777 | ₩1,535,236 |
| 25,000 | ₩83.80912 | ₩2,095,228 |

