Parametric Equivalent



BC856B-13P | |
|---|---|
DigiKey Part Number | 353-BC856B-13PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC856B-13P |
Description | TRANSISTORS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 200MHz 310 mW Surface Mount SOT-23 |
Category | Current - Collector Cutoff (Max) 15nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Packaging Tape & Reel (TR) | Power - Max 310 mW |
Part Status Active | Frequency - Transition 200MHz |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 65 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC856B-TP | MCC (Micro Commercial Components) | 72 | BC856B-TPMSCT-ND | ₩234.00000 | Parametric Equivalent |
| BC856BQ-7-F | Diodes Incorporated | 0 | 31-BC856BQ-7-FCT-ND | ₩421.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩39.53180 | ₩395,318 |
| 20,000 | ₩38.34930 | ₩766,986 |
| 30,000 | ₩37.75687 | ₩1,132,706 |
| 50,000 | ₩37.10062 | ₩1,855,031 |
| 70,000 | ₩36.71700 | ₩2,570,190 |
| 100,000 | ₩36.34804 | ₩3,634,804 |

