


BC847PNHE3-TP | |
|---|---|
DigiKey Part Number | 353-BC847PNHE3-TPTR-ND - Tape & Reel (TR) 353-BC847PNHE3-TPCT-ND - Cut Tape (CT) 353-BC847PNHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847PNHE3-TP |
Description | TRANS NPN/PNP 45V 100MA SOT-363 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 100MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA / 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V / 220 @ 2mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩463.00000 | ₩463 |
| 10 | ₩285.70000 | ₩2,857 |
| 100 | ₩178.53000 | ₩17,853 |
| 500 | ₩131.80000 | ₩65,900 |
| 1,000 | ₩116.64900 | ₩116,649 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩97.33833 | ₩292,015 |
| 6,000 | ₩87.58800 | ₩525,528 |
| 9,000 | ₩82.61678 | ₩743,551 |
| 15,000 | ₩77.02440 | ₩1,155,366 |
| 21,000 | ₩73.71129 | ₩1,547,937 |
| 30,000 | ₩70.49003 | ₩2,114,701 |
| 75,000 | ₩63.41841 | ₩4,756,381 |
| 150,000 | ₩59.04879 | ₩8,857,318 |