Parametric Equivalent
Parametric Equivalent



BC847PN-13P | |
|---|---|
DigiKey Part Number | 353-BC847PN-13PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC847PN-13P |
Description | TRANS NPN/PNP 45V 100MA SOT-363 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 100MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA / 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V / 220 @ 2mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩69.52070 | ₩695,207 |
| 20,000 | ₩63.18225 | ₩1,263,645 |
| 30,000 | ₩59.95087 | ₩1,798,526 |
| 50,000 | ₩56.31824 | ₩2,815,912 |
| 70,000 | ₩54.16734 | ₩3,791,714 |
| 100,000 | ₩52.07582 | ₩5,207,582 |
| 250,000 | ₩47.77500 | ₩11,943,750 |
