


5KP6.5CA-TP | |
|---|---|
DigiKey Part Number | 5KP6.5CA-TPTR-ND - Tape & Reel (TR) 5KP6.5CA-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP6.5CA-TP |
Description | TVS DIODE 6.5VWM 11.2VC R6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,259.00000 | ₩3,259 |
| 10 | ₩2,594.60000 | ₩25,946 |
| 100 | ₩1,899.61000 | ₩189,961 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩1,515.05600 | ₩757,528 |
| 1,000 | ₩1,274.51600 | ₩1,274,516 |