


5KP250CA-TP | |
|---|---|
DigiKey Part Number | 5KP250CA-TPTR-ND - Tape & Reel (TR) 5KP250CA-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP250CA-TP |
Description | TVS DIODE 250VWM 425VC R6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 425V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 250V | |
Voltage - Breakdown (Min) | 277V | |
Voltage - Clamping (Max) @ Ipp | 425V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩6,625.00000 | ₩6,625 |
| 10 | ₩4,361.40000 | ₩43,614 |
| 100 | ₩3,079.07000 | ₩307,907 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩2,531.45600 | ₩1,265,728 |
| 1,000 | ₩2,355.61200 | ₩2,355,612 |
| 1,500 | ₩2,297.29533 | ₩3,445,943 |