23.2V Clamp Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23.2V Clamp Ipp Tvs Diode Through Hole R-6
Micro Commercial Components Corporate Video

5KP14CA-TP

DigiKey Part Number
5KP14CA-TPTR-ND - Tape & Reel (TR)
5KP14CA-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP14CA-TP
Description
TVS DIODE 14VWM 23.2VC R6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
23.2V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 488
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩3,042.00000₩3,042
10₩2,501.90000₩25,019
100₩1,868.72000₩186,872
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₩1,538.87200₩769,436
1,000₩1,275.67400₩1,275,674
1,500₩1,274.90200₩1,912,353
2,500₩1,274.51320₩3,186,283
Manufacturers Standard Package