2SC4116-BL-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Toshiba Semiconductor and Storage
In Stock: 1,627
Unit Price: ₩247.00000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 8,208
Unit Price: ₩247.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,511
Unit Price: ₩819.00000
Datasheet
Bipolar (BJT) Transistor NPN 60 V 150 mA 80MHz 100 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 60 V 150 mA 80MHz 100 mW Surface Mount SOT-323
SOT 323
Micro Commercial Components Corporate Video

2SC4116-BL-TP

DigiKey Part Number
2SC4116-BL-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC4116-BL-TP
Description
TRANS NPN 60V 0.15A SOT-323
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 150 mA 80MHz 100 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
350 @ 1mA, 6V
Power - Max
100 mW
Frequency - Transition
80MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable