


1.5KE440CA-TP | |
|---|---|
DigiKey Part Number | 1.5KE440CA-TPMSTR-ND - Tape & Reel (TR) 1.5KE440CA-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE440CA-TP |
Description | TVS DIODE 376VWM 602VC DO201AE |
Customer Reference | |
Detailed Description | 602V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AE, Axial |
Voltage - Reverse Standoff (Typ) 376V | Supplier Device Package |
Voltage - Breakdown (Min) 418V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 602V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE440CA | STMicroelectronics | 1,175 | 497-12742-1-ND | ₩2.02000 | Similar |
| 1.5KE440CA | Littelfuse Inc. | 1,009 | 1.5KE440CALFCT-ND | ₩1.57000 | Similar |
| 1.5KE440CA/B | YAGEO | 191 | 13-1.5KE440CA/BCT-ND | ₩0.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,780.00000 | ₩1,780 |
| 10 | ₩1,108.30000 | ₩11,083 |
| 100 | ₩722.45000 | ₩72,245 |
| 500 | ₩556.51000 | ₩278,255 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₩683.97000 | ₩820,764 |
| 2,400 | ₩627.66833 | ₩1,506,404 |
| 3,600 | ₩598.97972 | ₩2,156,327 |
| 6,000 | ₩566.74850 | ₩3,400,491 |
| 8,400 | ₩547.66119 | ₩4,600,354 |
| 12,000 | ₩529.11450 | ₩6,349,374 |