
MAX490ESA+ | |
|---|---|
DigiKey Part Number | MAX490ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX490ESA+ |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX490ESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 2.5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩10,100.00000 | ₩10,100 |
| 10 | ₩7,771.40000 | ₩77,714 |
| 25 | ₩7,188.88000 | ₩179,722 |
| 100 | ₩6,547.02000 | ₩654,702 |
| 300 | ₩6,189.23333 | ₩1,856,770 |
| 500 | ₩6,056.95200 | ₩3,028,476 |
| 1,000 | ₩5,905.24500 | ₩5,905,245 |
| 2,500 | ₩5,745.10000 | ₩14,362,750 |







