
DS2430A+ | |
|---|---|
DigiKey Part Number | DS2430A+-ND |
Manufacturer | |
Manufacturer Product Number | DS2430A+ |
Description | IC EEPROM 256BIT 1-WIRE TO92-3 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256bit 1-Wire® 15 µs TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS2430A+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32 x 8 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Access Time | 15 µs | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩6,981.00000 | ₩6,981 |
| 10 | ₩6,503.50000 | ₩65,035 |
| 25 | ₩6,309.80000 | ₩157,745 |
| 50 | ₩6,162.78000 | ₩308,139 |
| 100 | ₩6,016.06000 | ₩601,606 |
| 250 | ₩5,823.12800 | ₩1,455,782 |
| 500 | ₩5,678.79000 | ₩2,839,395 |
| 2,000 | ₩5,396.11800 | ₩10,792,236 |
