120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 450mA 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBMS321611A121

DigiKey Part Number
5262-EBMS321611A121TR-ND - Tape & Reel (TR)
5262-EBMS321611A121CT-ND - Cut Tape (CT)
5262-EBMS321611A121DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EBMS321611A121
Description
FERRITE BEAD 120 OHM 1206 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 450mA 200mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
450mA
Manufacturer
Max Echo
DC Resistance (DCR) (Max)
200mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.043" (1.10mm)
Number of Lines
1
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩245.00000₩245
10₩168.20000₩1,682
25₩145.56000₩3,639
50₩130.56000₩6,528
100₩116.65000₩11,665
250₩100.10400₩25,026
500₩88.73200₩44,366
1,000₩78.19800₩78,198
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩63.00700₩189,021
6,000₩54.26983₩325,619
9,000₩51.57833₩464,205
Manufacturers Standard Package