
EBMS160808A601 | |
---|---|
DigiKey Part Number | 5262-EBMS160808A601TR-ND - Tape & Reel (TR) 5262-EBMS160808A601CT-ND - Cut Tape (CT) 5262-EBMS160808A601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS160808A601 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩147.00000 | ₩147 |
10 | ₩58.80000 | ₩588 |
25 | ₩51.12000 | ₩1,278 |
50 | ₩46.14000 | ₩2,307 |
100 | ₩41.44000 | ₩4,144 |
250 | ₩35.85600 | ₩8,964 |
500 | ₩31.97600 | ₩15,988 |
1,000 | ₩28.42100 | ₩28,421 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₩22.05375 | ₩88,215 |
8,000 | ₩19.20850 | ₩153,668 |
12,000 | ₩17.63550 | ₩211,626 |
20,000 | ₩16.34840 | ₩326,968 |