
GTT43A-TPC-BLM-B0-H1-CU-VPT | |
|---|---|
DigiKey Part Number | GTT43A-TPC-BLM-B0-H1-CU-VPT-ND |
Manufacturer | |
Manufacturer Product Number | GTT43A-TPC-BLM-B0-H1-CU-VPT |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color USB 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 98.70mm W x 57.50mm H | |
Backlight | - | |
Dot Pixels | 480 x 272 | |
Interface | USB | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.20mm W x 0.20mm H | |
Base Product Number |