
MS220-40CP | |
|---|---|
DigiKey Part Number | 2333-MS220-40CP-ND |
Manufacturer | |
Manufacturer Product Number | MS220-40CP |
Description | RF SHIELD 0.469X0.890" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.469" (11.90mm) X 0.890" (22.60mm) Vent Holes in Pattern Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS220-40CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.110" (2.80mm) | |
Length - Overall | 0.890" (22.60mm) | |
Width - Overall | 0.469" (11.90mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,625.00000 | ₩2,625 |
| 10 | ₩1,621.60000 | ₩16,216 |
| 25 | ₩1,359.68000 | ₩33,992 |
| 90 | ₩1,081.60000 | ₩97,344 |
| 270 | ₩905.76296 | ₩244,556 |
| 450 | ₩839.36444 | ₩377,714 |
| 990 | ₩752.46566 | ₩744,941 |
| 2,430 | ₩672.67202 | ₩1,634,593 |
| 4,950 | ₩621.24808 | ₩3,075,178 |