RF Shield Cover 0.469" (11.90mm) X 0.890" (22.60mm) Vent Holes in Pattern Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS220-30CP

DigiKey Part Number
2333-MS220-30CP-ND
Manufacturer
Manufacturer Product Number
MS220-30CP
Description
RF SHIELD 0.469X0.890" SNAP FIT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.469" (11.90mm) X 0.890" (22.60mm) Vent Holes in Pattern Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
MS220-30CP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Cover
Height - Overall
0.110" (2.80mm)
Length - Overall
0.890" (22.60mm)
Width - Overall
0.469" (11.90mm)
Ventilation
Vent Holes in Pattern
Mounting Type
Snap Fit
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 269
Check for Additional Incoming Stock
All prices are in KRW
Tray
QuantityUnit PriceExt Price
1₩2,625.00000₩2,625
10₩1,621.60000₩16,216
25₩1,359.68000₩33,992
90₩1,081.60000₩97,344
270₩905.76296₩244,556
450₩839.36444₩377,714
990₩752.46566₩744,941
2,430₩672.67202₩1,634,593
4,950₩621.24808₩3,075,178
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.