RF Shield Shield, 1-Piece 0.760" (19.30mm) X 0.866" (22.00mm) Non-Vented Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS220-10S-NS

DigiKey Part Number
2333-MS220-10S-NS-ND
Manufacturer
Manufacturer Product Number
MS220-10S-NS
Description
RF SHIELD 0.760" X 0.866" SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Shield, 1-Piece 0.760" (19.30mm) X 0.866" (22.00mm) Non-Vented Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Shield, 1-Piece
Height - Overall
0.130" (3.30mm)
Length - Overall
0.866" (22.00mm)
Width - Overall
0.760" (19.30mm)
Ventilation
Non-Vented
Mounting Type
Solder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 585
Check for Additional Incoming Stock
All prices are in KRW
Tray
QuantityUnit PriceExt Price
1₩4,371.00000₩4,371
10₩2,759.80000₩27,598
63₩2,005.50794₩126,347
126₩1,801.80159₩227,027
252₩1,631.05952₩411,027
441₩1,513.65306₩667,521
945₩1,378.51958₩1,302,701
2,457₩1,242.39031₩3,052,553
4,914₩1,235.51994₩6,071,345
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.