
MS220-10F-NS | |
|---|---|
DigiKey Part Number | 2333-MS220-10F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS220-10F-NS |
Description | RF SHIELD 0.760" X 0.866" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.760" (19.30mm) X 0.866" (22.00mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.130" (3.30mm) | |
Length - Overall | 0.866" (22.00mm) | |
Width - Overall | 0.760" (19.30mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,371.00000 | ₩4,371 |
| 10 | ₩2,759.80000 | ₩27,598 |
| 63 | ₩2,005.50794 | ₩126,347 |
| 126 | ₩1,801.80159 | ₩227,027 |
| 252 | ₩1,631.05952 | ₩411,027 |
| 441 | ₩1,513.65306 | ₩667,521 |
| 945 | ₩1,378.51958 | ₩1,302,701 |
| 2,457 | ₩1,242.39031 | ₩3,052,553 |
| 4,914 | ₩1,235.51994 | ₩6,071,345 |