


JT120-YG-CD | |
|---|---|
DigiKey Part Number | JT120-YG-CD-ND |
Manufacturer | |
Manufacturer Product Number | JT120-YG-CD |
Description | COMPLETE UNIT GR/YL STEADY 2STK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Yellow LED Wire Leads |
Datasheet | Datasheet |
Category | Light Color Green, Yellow |
Manufacturer Mallory Sonalert Products Inc. | Function - Lighting Steady |
Series | Voltage - Supply 120VAC |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Ingress Protection NEMA 3R, 4X, 12 |
Type Complete Unit | Operating Temperature -25°C ~ 60°C |
Number of Stacks 2 | Weight 0.838 lb (380.11 g) |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩239,211.00000 | ₩239,211 |