
JT120-Y-CS | |
|---|---|
DigiKey Part Number | 458-JT120-Y-CS-ND |
Manufacturer | |
Manufacturer Product Number | JT120-Y-CS |
Description | COMPLETE UNIT YLW LED STEADY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Yellow LED Wire Leads |
Datasheet | Datasheet |
Category | Light Color Yellow |
Manufacturer Mallory Sonalert Products Inc. | Function - Lighting Steady |
Series | Voltage - Supply 120VAC |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Ingress Protection NEMA 12 |
Type Complete Unit | Operating Temperature -25°C ~ 60°C |
Number of Stacks 1 | Base Product Number |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩227,852.00000 | ₩227,852 |