
FL1P-12QW-2-Y110V | |
|---|---|
DigiKey Part Number | 458-1938-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-12QW-2-Y110V |
Description | LED PNL IND YELLOW 15.70MM LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 35° 110V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.49" (12.50mm) |
Packaging Bulk | Lens Size 15.70mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 1000 ~ 1500mcd |
Lamp Color Yellow | Viewing Angle 35° |
Lens Color Yellow | Termination Style Wire Leads - 7.3" (185.42mm) |
Ratings AC/DC | Ingress Protection IP50 |
Voltage 110V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩8,408.00000 | ₩8,408 |
| 35 | ₩5,505.00000 | ₩192,675 |
| 105 | ₩4,995.09524 | ₩524,485 |
| 525 | ₩4,452.24381 | ₩2,337,428 |
| 1,015 | ₩4,283.77340 | ₩4,348,030 |
| 2,030 | ₩4,133.33300 | ₩8,390,666 |