
FL1P-12QW-2-B24V | |
|---|---|
DigiKey Part Number | 458-1928-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-12QW-2-B24V |
Description | LED PNL IND BLUE 15.70MM LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 35° 24V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.49" (12.50mm) |
Packaging Bulk | Lens Size 15.70mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 2000 ~ 3000mcd |
Lamp Color Blue | Viewing Angle 35° |
Lens Color Blue | Termination Style Wire Leads - 7.3" (185.42mm) |
Ratings AC/DC | Ingress Protection IP50 |
Voltage 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩8,133.00000 | ₩8,133 |
| 35 | ₩5,311.48571 | ₩185,902 |
| 105 | ₩4,815.86667 | ₩505,666 |
| 525 | ₩4,288.09524 | ₩2,251,250 |
| 1,015 | ₩4,124.32611 | ₩4,186,191 |
| 2,030 | ₩3,978.06552 | ₩8,075,473 |