
FL1P-12QW-1-Y24V | |
|---|---|
DigiKey Part Number | 458-1924-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-12QW-1-Y24V |
Description | LED PNL IND YELLOW 14.20MM LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 35° 24V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.47" (12.00mm) |
Packaging Bulk | Lens Size 14.20mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 1000 ~ 1500mcd |
Lamp Color Yellow | Viewing Angle 35° |
Lens Color Yellow | Termination Style Wire Leads - 7.3" (185.42mm) |
Ratings AC/DC | Ingress Protection IP50 |
Voltage 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩6,834.00000 | ₩6,834 |
| 35 | ₩4,412.11429 | ₩154,424 |
| 105 | ₩3,984.78095 | ₩418,402 |
| 525 | ₩3,529.31429 | ₩1,852,890 |
| 1,015 | ₩3,387.88079 | ₩3,438,699 |
| 2,030 | ₩3,261.57044 | ₩6,620,988 |