
FL1P-12QW-1-R2V | |
|---|---|
DigiKey Part Number | 458-1921-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-12QW-1-R2V |
Description | LED PNL IND RED 14.20MM LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 35° 2V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 2V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.47" (12.00mm) | |
Lens Size | 14.20mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1000 ~ 1500mcd | |
Wavelength - Peak | - | |
Viewing Angle | 35° | |
Termination Style | Wire Leads - 7.3" (185.42mm) | |
Ingress Protection | IP50 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩6,703.00000 | ₩6,703 |
| 35 | ₩4,326.97143 | ₩151,444 |
| 105 | ₩3,908.21905 | ₩410,363 |
| 525 | ₩3,461.45714 | ₩1,817,265 |
| 1,015 | ₩3,322.77241 | ₩3,372,614 |
| 2,030 | ₩3,198.87094 | ₩6,493,708 |
| 5,005 | ₩3,065.80839 | ₩15,344,371 |