
FL1P-12QJ-1-G3V | |
|---|---|
DigiKey Part Number | 458-1905-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-12QJ-1-G3V |
Description | LED PNL IND GRN 14.40MM QUICK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 60° 3V 20mA Quick Connect - 0.250" (6.3mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.47" (12.00mm) |
Packaging Bulk | Lens Size 14.40mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 8000 ~ 10000mcd |
Lamp Color Green | Viewing Angle 60° |
Lens Color Green | Termination Style Quick Connect - 0.250" (6.3mm) |
Ratings AC/DC | Ingress Protection IP50 |
Voltage 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩5,932.00000 | ₩5,932 |
| 35 | ₩3,794.48571 | ₩132,807 |
| 105 | ₩3,415.92381 | ₩358,672 |
| 525 | ₩3,012.23048 | ₩1,581,421 |
| 1,015 | ₩2,886.82660 | ₩2,930,129 |
| 2,030 | ₩2,774.73448 | ₩5,632,711 |
| 5,005 | ₩2,654.34206 | ₩13,284,982 |