
FL1P-12QJ-1-G24V | |
|---|---|
DigiKey Part Number | 458-1904-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-12QJ-1-G24V |
Description | LED PNL IND GRN 14.40MM QUICK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 60° 24V 20mA Quick Connect - 0.250" (6.3mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.47" (12.00mm) |
Packaging Bulk | Lens Size 14.40mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 8000 ~ 10000mcd |
Lamp Color Green | Viewing Angle 60° |
Lens Color Green | Termination Style Quick Connect - 0.250" (6.3mm) |
Ratings AC/DC | Ingress Protection IP50 |
Voltage 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩7,139.00000 | ₩7,139 |
| 35 | ₩4,621.77143 | ₩161,762 |
| 105 | ₩4,178.42857 | ₩438,735 |
| 525 | ₩3,705.89905 | ₩1,945,597 |
| 1,015 | ₩3,559.16650 | ₩3,612,554 |
| 2,030 | ₩3,428.10443 | ₩6,959,052 |