LED Panel Indicator Red 35° 12V 20mA Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL1P-12NJ-1-R12V

DigiKey Part Number
458-1895-ND
Manufacturer
Manufacturer Product Number
FL1P-12NJ-1-R12V
Description
LED PNL IND RED 11.60MM SLDR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 35° 12V 20mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
-
Ratings
AC/DC
Voltage
12V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.47" (12.00mm)
Lens Size
11.60mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
1000 ~ 1500mcd
Wavelength - Peak
-
Viewing Angle
35°
Termination Style
Solder Lug
Ingress Protection
IP50
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩6,834.00000₩6,834
35₩4,412.11429₩154,424
105₩3,984.63810₩418,387
525₩3,529.28571₩1,852,875
1,015₩3,387.86601₩3,438,684
2,030₩3,261.54778₩6,620,942
Manufacturers Standard Package