
FL1P-12NJ-1-G3V | |
|---|---|
DigiKey Part Number | 458-1893-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-12NJ-1-G3V |
Description | LED PNL IND GREEN 11.60MM SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 60° 3V 20mA Solder Lug |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.47" (12.00mm) |
Packaging Bulk | Lens Size 11.60mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 8000 ~ 10000mcd |
Lamp Color Green | Viewing Angle 60° |
Lens Color Green | Termination Style Solder Lug |
Ratings AC/DC | Ingress Protection IP50 |
Voltage 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩6,742.00000 | ₩6,742 |
| 35 | ₩4,347.02857 | ₩152,146 |
| 105 | ₩3,924.79048 | ₩412,103 |
| 525 | ₩3,474.68571 | ₩1,824,210 |
| 1,015 | ₩3,334.90739 | ₩3,384,931 |
| 2,030 | ₩3,210.08079 | ₩6,516,464 |