
FL1P-12NJ-1-G110V | |
|---|---|
DigiKey Part Number | 458-1890-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-12NJ-1-G110V |
Description | LED PNL IND GREEN 11.60MM SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 60° 110V 20mA Solder Lug |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.47" (12.00mm) |
Packaging Bulk | Lens Size 11.60mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 8000 ~ 10000mcd |
Lamp Color Green | Viewing Angle 60° |
Lens Color Green | Termination Style Solder Lug |
Ratings AC/DC | Ingress Protection IP50 |
Voltage 110V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩7,063.00000 | ₩7,063 |
| 35 | ₩4,571.97143 | ₩160,019 |
| 105 | ₩4,132.41905 | ₩433,904 |
| 525 | ₩3,663.93714 | ₩1,923,567 |
| 1,015 | ₩3,518.46897 | ₩3,571,246 |
| 2,030 | ₩3,388.52857 | ₩6,878,713 |