LED Panel Indicator Red 35° 2V 20mA Quick Connect - 0.189" (4.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL1P-10QJ-1-R2V

DigiKey Part Number
458-1873-ND
Manufacturer
Manufacturer Product Number
FL1P-10QJ-1-R2V
Description
LED PNL IND RED 11.50MM QUK CON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 35° 2V 20mA Quick Connect - 0.189" (4.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
-
Ratings
AC/DC
Voltage
2V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.394" (10.00mm)
Lens Size
11.50mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
1000 ~ 1500mcd
Wavelength - Peak
-
Viewing Angle
35°
Termination Style
Quick Connect - 0.189" (4.8mm)
Ingress Protection
IP50
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩5,575.00000₩5,575
35₩3,554.31429₩124,401
105₩3,196.46667₩335,629
525₩2,814.86667₩1,477,805
1,015₩2,696.27882₩2,736,723
2,030₩2,590.30099₩5,258,311
5,005₩2,476.47712₩12,394,768
Manufacturers Standard Package