
FL1P-10NW-1-Y2V | |
|---|---|
DigiKey Part Number | 458-1853-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-10NW-1-Y2V |
Description | LED PNL IND YELLOW 19.40MM LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 35° 2V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.394" (10.00mm) |
Packaging Bulk | Lens Size 19.40mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 1000 ~ 1500mcd |
Lamp Color Yellow | Viewing Angle 35° |
Lens Color Yellow | Termination Style Wire Leads - 7.3" (185.42mm) |
Ratings AC/DC | Ingress Protection IP50 |
Voltage 2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩5,687.00000 | ₩5,687 |
| 35 | ₩3,623.68571 | ₩126,829 |
| 105 | ₩3,259.11429 | ₩342,207 |
| 525 | ₩2,870.00952 | ₩1,506,755 |
| 1,015 | ₩2,749.09852 | ₩2,790,335 |
| 2,030 | ₩2,641.07340 | ₩5,361,379 |
| 5,005 | ₩2,525.00639 | ₩12,637,657 |