
FL1P-10NW-1-R12V | |
|---|---|
DigiKey Part Number | 458-1847-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-10NW-1-R12V |
Description | LED PNL IND RED 19.40MM LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 35° 12V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.394" (10.00mm) | |
Lens Size | 19.40mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1000 ~ 1500mcd | |
Wavelength - Peak | - | |
Viewing Angle | 35° | |
Termination Style | Wire Leads - 7.3" (185.42mm) | |
Ingress Protection | IP50 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩6,773.00000 | ₩6,773 |
| 35 | ₩4,369.74286 | ₩152,941 |
| 105 | ₩3,945.90476 | ₩414,320 |
| 525 | ₩3,493.93333 | ₩1,834,315 |
| 1,015 | ₩3,353.56946 | ₩3,403,873 |
| 2,030 | ₩3,228.20049 | ₩6,553,247 |