
FL1P-10NJ-4-G110V | |
|---|---|
DigiKey Part Number | 458-1830-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-10NJ-4-G110V |
Description | LED PNL IND GREEN QUICK CON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 60° 110V 20mA Quick Connect - 0.250" (6.3mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.394" (10.00mm) |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Millicandela Rating 8000 ~ 10000mcd |
Type LED | Viewing Angle 60° |
Lamp Color Green | Termination Style Quick Connect - 0.250" (6.3mm) |
Lens Color Green | Ingress Protection IP50 |
Ratings AC/DC | Base Product Number |
Voltage 110V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩8,607.00000 | ₩8,607 |
| 35 | ₩5,647.40000 | ₩197,659 |
| 105 | ₩5,127.00952 | ₩538,336 |
| 525 | ₩4,573.03429 | ₩2,400,843 |
| 1,015 | ₩4,401.10640 | ₩4,467,123 |
| 2,030 | ₩4,247.60887 | ₩8,622,646 |