Image for PIS-0387 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIS-0387

DigiKey Part Number
1910-PIS-0387-ND
Manufacturer
Manufacturer Product Number
PIS-0387
Description
LORA ANT PEAK 5.8DBI 470MHZ SMA
Customer Reference
Detailed Description
RF ANTENNA LoRa Whip, Straight N Type Male Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maker Emporium Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
895MHz
Frequency Range
860MHz ~ 930MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
-
Return Loss
-
Gain
5.8dBi
Power - Max
20 W
Features
-
Termination
N Type Male
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
31.496" (800.00mm)
Applications
LoRa
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩128,878.00000₩128,878
10₩107,408.90000₩1,074,089
Manufacturers Standard Package