
PIS-0386 | |
|---|---|
DigiKey Part Number | 1910-PIS-0386-ND |
Manufacturer | |
Manufacturer Product Number | PIS-0386 |
Description | LORA ANT PEAK 5.8DBI 433MHZ SMA |
Customer Reference | |
Detailed Description | RF ANTENNA LoRa Whip, Straight N Type Male Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 895MHz | |
Frequency Range | 860MHz ~ 930MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 5.8dBi | |
Power - Max | 20 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 31.496" (800.00mm) | |
Applications | LoRa |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩134,030.00000 | ₩134,030 |
| 10 | ₩111,704.80000 | ₩1,117,048 |