FLASH - NAND (SLC) Memory IC 1Gbit ONFI 22 ns 63-VFBGA (9x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX30UF1G28AD-TI

DigiKey Part Number
1092-MX30UF1G28AD-TI-ND
Manufacturer
Manufacturer Product Number
MX30UF1G28AD-TI
Description
IC FLASH 1GBIT ONFI 63VFBGA
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 1Gbit ONFI 22 ns 63-VFBGA (9x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
128M x 8
Memory Interface
ONFI
Write Cycle Time - Word, Page
25ns
Access Time
22 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
63-VFBGA (9x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in KRW
Tube
QuantityUnit PriceExt Price
960₩7,365.98125₩7,071,342
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.