
MA4P7438CA-287T | |
|---|---|
DigiKey Part Number | 1465-MA4P7438CA-287TCT-ND - Cut Tape (CT) 1465-MA4P7438CA-287TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4P7438CA-287T |
Description | RF DIODE PIN 200V 250MW SOT-23 |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Common Anode 200V 150 mA 250 mW SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - 1 Pair Common Anode | |
Voltage - Peak Reverse (Max) | 200V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 0.35pF @ 50V, 1MHz | |
Resistance @ If, F | 10Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 175°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,166.00000 | ₩3,166 |
| 10 | ₩2,339.80000 | ₩23,398 |
| 25 | ₩2,131.28000 | ₩53,282 |
| 100 | ₩1,902.55000 | ₩190,255 |
| 250 | ₩1,793.48000 | ₩448,370 |
| 500 | ₩1,727.75200 | ₩863,876 |
| 1,000 | ₩1,673.65100 | ₩1,673,651 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,819.00000 | ₩4,819 |
| 10 | ₩3,135.10000 | ₩31,351 |
| 25 | ₩2,695.92000 | ₩67,398 |
| 100 | ₩2,201.23000 | ₩220,123 |
| 250 | ₩1,960.64800 | ₩490,162 |
| 500 | ₩1,813.74400 | ₩906,872 |
| 1,000 | ₩1,691.64300 | ₩1,691,643 |