IS31FL3235A-QFLS2-EB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31FL3235A-QFLS2-EB

DigiKey Part Number
2521-IS31FL3235A-QFLS2-EB-ND
Manufacturer
Manufacturer Product Number
IS31FL3235A-QFLS2-EB
Description
EVAL BOARD FOR IS31FL3235A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
IS31FL3235A - 28 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Bulk
Part Status
Active
Current - Output / Channel
38mA
Outputs and Type
28 Non-Isolated Outputs
Voltage - Output
-
Features
Dimmable
Voltage - Input
2.7V ~ 5.5V
Contents
Board(s)
Utilized IC / Part
IS31FL3235A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩42,102.00000₩42,102
Manufacturers Standard Package