LED Driver IC 24 Output Linear Shift Register I2C, SPI Dimming 40mA 40-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31FL3224-QFLS4-TR

DigiKey Part Number
2521-IS31FL3224-QFLS4-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS31FL3224-QFLS4-TR
Description
IC LED DRIVER LINEAR 40MA 40QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 24 Output Linear Shift Register I2C, SPI Dimming 40mA 40-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
No
Number of Outputs
24
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
18V
Current - Output / Channel
40mA
Frequency
1MHz, 2MHz, 10MHz, 12MHz
Dimming
I2C, SPI
Applications
General Purpose
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩1,672.18320₩4,180,458
5,000₩1,636.98700₩8,184,935
7,500₩1,619.36613₩12,145,246
Manufacturers Standard Package