
SST-10-IRD-B50H-S940 | |
|---|---|
DigiKey Part Number | 1214-SST-10-IRD-B50H-S940TR-ND - Tape & Reel (TR) 1214-SST-10-IRD-B50H-S940CT-ND - Cut Tape (CT) 1214-SST-10-IRD-B50H-S940DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-10-IRD-B50H-S940 |
Description | IR MOD SST10 940NM TOP VIEW |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 2.8V 1.5A 1270mW/sr @ 1A (Typ) 50° 1414 (3535 Metric) |
EDA/CAD Models | SST-10-IRD-B50H-S940 Models |
Category | Wavelength 940nm |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 2.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 50° |
Part Status Obsolete | Orientation Top View |
Type Infrared (IR) | Operating Temperature 115°C (TJ) |
Current - DC Forward (If) (Max) 1.5A | Mounting Type Surface Mount |
Radiant Intensity (Ie) Min @ If 1270mW/sr @ 1A (Typ) | Package / Case 1414 (3535 Metric) |