
MP-3014-2100-50-80 | |
|---|---|
DigiKey Part Number | MP-3014-2100-50-80-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP-3014-2100-50-80 |
Description | LED MP3014 COOL WHITE 5000K 3014 |
Customer Reference | |
Detailed Description | LED Lighting MP-3014 White, Cool 5000K 6.3V 80mA 110° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 58lm (Typ) | |
Current - Test | 80mA | |
Voltage - Forward (Vf) (Typ) | 6.3V | |
Lumens/Watt @ Current - Test | 115 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 120mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 3014 | |
Size / Dimension | 0.118" L x 0.055" W (3.00mm x 1.40mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Thermal Resistance of Package | 23°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80,000 | ₩72.51883 | ₩5,801,506 |