LED Lighting MP-3014 White, Cool 5000K (Typ) 6.3V 80mA 110° 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-3014-2100-50-70

DigiKey Part Number
1214-1213-2-ND - Tape & Reel (TR)
1214-1213-1-ND - Cut Tape (CT)
1214-1213-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP-3014-2100-50-70
Description
LED MP3014 COOL WHITE 5000K 3014
Customer Reference
Detailed Description
LED Lighting MP-3014 White, Cool 5000K (Typ) 6.3V 80mA 110° 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
CCT (K)
5000K (Typ)
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
62lm (Typ)
Current - Test
80mA
Voltage - Forward (Vf) (Typ)
6.3V
Lumens/Watt @ Current - Test
123 lm/W
CRI (Color Rendering Index)
70
Current - Max
120mA
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
3014
Size / Dimension
0.118" L x 0.055" W (3.00mm x 1.40mm)
Height - Seated (Max)
0.020" (0.52mm)
Thermal Resistance of Package
23°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70,301
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩275.00000₩275
10₩191.10000₩1,911
100₩132.70000₩13,270
500₩105.73200₩52,866
1,000₩96.75800₩96,758
2,000₩89.08300₩178,166
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩91.61480₩458,074
10,000₩85.61130₩856,113
15,000₩82.52667₩1,237,900
25,000₩79.04020₩1,976,005
35,000₩76.96417₩2,693,746
50,000₩74.93810₩3,746,905
Manufacturers Standard Package