
MP-3014-2100-30-80 | |
|---|---|
DigiKey Part Number | 1214-1215-2-ND - Tape & Reel (TR) 1214-1215-1-ND - Cut Tape (CT) 1214-1215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3014-2100-30-80 |
Description | LED MP3014 WARM WHT 3000K 3014 |
Customer Reference | |
Detailed Description | LED Lighting MP-3014 White, Warm 3000K (Typ) 6.3V 80mA 110° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 3000K (Typ) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 54lm (Typ) | |
Current - Test | 80mA | |
Voltage - Forward (Vf) (Typ) | 6.3V | |
Lumens/Watt @ Current - Test | 107 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 120mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 3014 | |
Size / Dimension | 0.118" L x 0.055" W (3.00mm x 1.40mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Thermal Resistance of Package | 23°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩275.00000 | ₩275 |
| 10 | ₩191.10000 | ₩1,911 |
| 100 | ₩132.70000 | ₩13,270 |
| 500 | ₩105.73200 | ₩52,866 |
| 1,000 | ₩96.75800 | ₩96,758 |
| 2,000 | ₩89.08300 | ₩178,166 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩91.61480 | ₩458,074 |
| 10,000 | ₩85.61130 | ₩856,113 |
| 15,000 | ₩82.52667 | ₩1,237,900 |
| 25,000 | ₩79.04020 | ₩1,976,005 |
| 35,000 | ₩76.96417 | ₩2,693,746 |
| 50,000 | ₩74.93810 | ₩3,746,905 |