
MP-3014-2100-27-90 | |
|---|---|
DigiKey Part Number | 1214-1299-2-ND - Tape & Reel (TR) 1214-1299-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MP-3014-2100-27-90 |
Description | LED MP3014 WARM WHT 2700K 3014 |
Customer Reference | |
Detailed Description | LED Lighting MP-3014 White, Warm 2700K 6.3V 80mA 110° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 54lm (Typ) | |
Current - Test | 80mA | |
Voltage - Forward (Vf) (Typ) | 6.3V | |
Lumens/Watt @ Current - Test | 107 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 120mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 3014 | |
Size / Dimension | 0.118" L x 0.055" W (3.00mm x 1.40mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Thermal Resistance of Package | 23°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩290.00000 | ₩290 |
| 10 | ₩200.30000 | ₩2,003 |
| 100 | ₩139.58000 | ₩13,958 |
| 500 | ₩111.35800 | ₩55,679 |
| 1,000 | ₩101.98600 | ₩101,986 |
| 2,000 | ₩93.98300 | ₩187,966 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80,000 | ₩77.60666 | ₩6,208,533 |