LED Lighting - White, Cool 5000K 2.85V 60mA 110° 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-3014-1100-50-90

DigiKey Part Number
MP-3014-1100-50-90-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP-3014-1100-50-90
Description
LED COOL WHITE 5000K 3014
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting - White, Cool 5000K 2.85V 60mA 110° 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MP-3014-1100-50-90 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
150mA
Packaging
Tape & Reel (TR)
Viewing Angle
110°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1206 (3216 Metric)
CCT (K)
5000K
Supplier Device Package
3014
Flux @ 25°C, Current - Test
27lm (Typ)
Size / Dimension
0.118" L x 0.055" W (3.00mm x 1.40mm)
Current - Test
60mA
Height - Seated (Max)
0.020" (0.52mm)
Voltage - Forward (Vf) (Typ)
2.85V
Thermal Resistance of Package
12°C/W
Lumens/Watt @ Current - Test
158 lm/W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
25,000₩54.11464₩1,352,866